United Chemi ConEKMS451VSN391MA35SKondensator, Aluminium
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1.71A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 450VDC | |
| 1.71 | |
| 1256.78@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 35 |
By using pure aluminum foil in the anode, this electrolytic EKMS451VSN391MA35S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 390uF. It has a tolerance of 20%. The EKMS451VSN391MA35S aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1256.78@5Min μA. This product is 35 mm tall with a diameter of 35 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

