United Chemi ConEGPA800ELL331ML20SKondensator, Aluminium
Cap Aluminum Lytic 330uF 80V 20% (16 X 20mm) Radial 7.5mm 0.085 Ohm 1.79A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 80VDC | |
| 0.085 | |
| Low | |
| 1.79 | |
| 792@1Min | |
| 3000 | |
| Polar | |
| High Ripple Current|Long Life|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 20 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EGPA800ELL331ML20S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 792@1Min μA. It has a tolerance of 20%. The EGPA800ELL331ML20S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

