United Chemi ConEGPA350ELL222ML30SKondensator, Aluminium

Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 0.023 Ohm 3.16A 5000h 125°C Bulk Automotive AEC-Q200

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EGPA350ELL222ML30S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The EGPA350ELL222ML30S aluminum electrolytic capacitor has a radial termination style. This product is 30 mm tall with a diameter of 16 mm. Its leakage current is 4@1Min μA. Its capacitance value is 2200uF.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 1,1213 €
    1. 1+1,1213 €
    2. 1000+0,8175 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.