PanasonicEEU-HD1E472Kondensator, Aluminium

Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.75A 2000h 105°C Bulk Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-HD1E472 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1175@2Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. The EEU-HD1E472 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4700uF.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 1,2120 €
    1. 200+1,2120 €
    2. 250+1,1999 €
    3. 500+1,1879 €
    4. 1000+1,1760 €
    5. 2000+1,1642 €
    6. 2500+1,1526 €
    7. 3000+1,1410 €
    8. 4000+1,1296 €
    9. 5000+1,1287 €
    10. 10000+1,1174 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.