PanasonicEEU-FR1J561LKondensator, Aluminium
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 30mm) Radial 5mm 2.528A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.024@20°C@100kHz | |
| 2.528 | |
| 352.8@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 5.7 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Choose this electrolytic EEU-FR1J561L aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The EEU-FR1J561L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 560uF. Its leakage current is 352.8@2Min μA. This product is 30 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

