PanasonicEEU-FR1E122LKondensator, Aluminium
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 300@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 3 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Using this electrolytic EEU-FR1E122L aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 300@2Min μA. This product is 25 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The EEU-FR1E122L aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1200uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

