10-25% Rabatt
PanasonicEEU-FK1A122LKondensator, Aluminium
Cap Aluminum Lytic 1200uF 10V 20% (8 X 20mm) Radial 3.5mm 1.22A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.044@20°C@100kHz | |
| 1.22 | |
| 120@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic EEU-FK1A122L aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. Its capacitance value is 1200uF. The EEU-FK1A122L aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 8 mm. Its leakage current is 120@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

