PanasonicEEU-FC1H390Kondensator, Aluminium
Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.26A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 39uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.6@20°C@100kHz | |
| 0.26 | |
| 19.5@2Min | |
| 1000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
The pure aluminum anode on the electrolytic EEU-FC1H390 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 39uF. This product is 11.2 mm tall with a diameter of 6.3 mm. The EEU-FC1H390 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 19.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

