PanasonicEEU-FC1E122Kondensator, Aluminium
Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1.945A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.945 | |
| 300@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FC1E122 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1E122 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 300@2Min μA. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1200uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

