50-75% Rabatt
PanasonicEEU-EE2C470Kondensator, Aluminium
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1.065A 8000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.065 | |
| 55.12@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| 10 | |
| 20 | |
| 0.6 |
Using the aluminum anode based electrolytic EEU-EE2C470 electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 55.12@2Min μA. This product is 20 mm tall with a diameter of 10 mm. The EEU-EE2C470 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

