PanasonicEEU-ED2E470Kondensator, Aluminium
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 0.92A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.92 | |
| 715@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 |
This electrolytic EEU-ED2E470 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 47uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-ED2E470 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 715@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

