PanasonicEEU-EB2V100Kondensator, Aluminium
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 0.27A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 350VDC | |
| Low | |
| 0.27 | |
| 220@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 10 | |
| 20 | |
| 2.56 | |
| 0.6 |
This electrolytic EEU-EB2V100 aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 35@2Min μA. The EEU-EB2V100 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

