PanasonicEEU-EB1J470Kondensator, Aluminium
Cap Aluminum Lytic 47uF 63V 20% (8 X 15mm) Radial 3.5mm 0.094A 10000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 47uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.094 | |
| 29.61@2Min | |
| 10000 | |
| Polar | |
| High Frequency|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -40 | |
| 105 | |
| Bag | |
| 8 | |
| 15 | |
| 1.36 | |
| 0.6 |
This electrolytic EEU-EB1J470 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 29.61@2Min μA. It has a tolerance of 20%. The EEU-EB1J470 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This product is 15 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

