10-25% Rabatt
PanasonicEEE-HB0J101PKondensator, Aluminium
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.071A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.071 | |
| 6.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 | |
| ±0.5 | |
| ±0.3 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-HB0J101P electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 6.3@2Min μA. Its capacitance value is 100uF. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

