PanasonicEEE-HA1H2R2ARKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 0.016A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.016 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-HA1H2R2AR aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

