PanasonicEEE-TG1J220PKondensator, Aluminium
Cap Aluminum Lytic 22uF 63V 20% (8 X 10.2mm) SMD 1 Ohm 0.1A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 1 | |
| Low | |
| 0.1 | |
| 13.86@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Using this electrolytic EEE-TG1J220P aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 13.86@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

