PanasonicECW-FD2W155JBKondensator, Kunststofffilm
Cap Film 1.5uF 450V PP 5% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 17.5 X 9.3 X 17.5 | |
| Inside Bend Standoff | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 9.3(Max) | |
| 17.5(Max) | |
| 0.8 | |
| 4.5 | |
| 17.5(Max) |
ECW-FD2W155JB plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 5%. This product is 17.5(Max) mm long, 17.5(Max) mm tall and 9.3(Max) mm deep. Its capacitance value is 1.5uF. The ECW-FD2W155JB polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

