PanasonicECW-F4273JLKondensator, Kunststofffilm
Cap Film 0.027uF 400V PP 5%( 12.5 X 6.2 X 9mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.027uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 6.2 X 9 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 12.5(Max) | |
| 6.2(Max) | |
| 9(Max) | |
| 0.6 | |
| 25 | |
| 10.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This ECW-F4273JL plastic film capacitor from Panasonic is what you've been looking for. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F4273JL polypropylene film capacitor has a radial termination style. This product is 12.5(Max) mm long, 9(Max) mm tall and 6.2(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.027uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

