PanasonicECW-F4273HLKondensator, Kunststofffilm

Cap Film 0.027uF 400V PP 3%( 12.5 X 6.2 X 9mm) Radial 10mm 105°C Bag

Panasonic's ECWF4273HL plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 3%. Its capacitance value is 0.027uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECWF4273HL polypropylene film capacitor has a radial termination style. This product is 12.5(Max) mm long, 9(Max) mm tall and 6.2(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 0,5608 €
    1. 1000+0,5608 €
    2. 2000+0,5552 €
    3. 2500+0,5497 €
    4. 3000+0,5441 €
    5. 4000+0,5387 €
    6. 5000+0,5333 €
    7. 6000+0,5280 €
    8. 10000+0,5227 €
    9. 20000+0,5175 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.