PanasonicECW-F4105JLKondensator, Kunststofffilm
Cap Film 1uF 400V PP 5%( 23 X 13 X 19.8mm) Radial 20mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 20 | |
| 23 X 13 X 19.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 23(Max) | |
| 13(Max) | |
| 19.8(Max) | |
| 0.8 | |
| 25 | |
| 21.3(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECW-F4105JL plastic film capacitor from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. The ECW-F4105JL polypropylene film capacitor has a radial termination style. This product is 23(Max) mm long, 19.8(Max) mm tall and 13(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

