PanasonicECQ-E4104JFKondensator, Kunststofffilm
Cap Film 0.1uF 400V PET 5%( 12 X 6.3 X 12mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 400VDC | |
| PET | |
| Non Inductive Construction|Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 6.3 X 12 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 12(Max) | |
| 6.3(Max) | |
| 12(Max) | |
| 0.6 | |
| 20 | |
| 13(Max) |
This ECQ-E4104JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. This product is 12(Max) mm long, 12(Max) mm tall and 6.3(Max) mm deep. The ECQ-E4104JF part has a radial termination style. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

