PanasonicECQ-E1105JFKondensator, Kunststofffilm
Cap Film 1uF 100V PET 5%( 12 X 6.7 X 14mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 100VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 6.7 X 14 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 12(Max) | |
| 6.7(Max) | |
| 14(Max) | |
| 2.1 | |
| 0.6 | |
| 20 | |
| 15(Max) |
The insulating plastic film dielectric in this ECQ-E1105JF plastic film capacitor from Panasonic makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECQ-E1105JF polypropylene film capacitor has a radial termination style. Its capacitance value is 1uF. This product is 12(Max) mm long, 14(Max) mm tall and 6.7(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

