50-75% Rabatt
PanasonicECH-U1154JCVKondensator, Kunststofffilm
Cap Film 0.15uF 100V PPS 5%( 7.1 X 6.3 X 3.4mm) SMD 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.15uF | |
| 5% | |
| 100VDC | |
| PPS | |
| Low Loss|Small Size | |
| Flat | |
| Surface Mount | |
| 7.1 X 6.3 X 3.4 | |
| 2825 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.1 | |
| 6.3 | |
| 3.4 | |
| 0.31 | |
| ±0.4 | |
| ±0.4 | |
| ±0.3 |
This ECH-U1154JCV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.15uF. This product is 7.1 mm long, 3.4 mm tall and 6.3 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

