PanasonicECE-A0JKA331Kondensator, Aluminium
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 7mm) Radial 2.5mm 0.13A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.13 | |
| 20.79@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 8 X 7 | |
| -40 | |
| 85 | |
| Bag | |
| 8 | |
| 7 | |
| 0.63 | |
| 0.45 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECE-A0JKA331 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A0JKA331 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 7 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.45 mm and a pitch of 3.5 mm. Its leakage current is 20.79@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

