PanasonicECA-2GM2R2Kondensator, Aluminium
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.05A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 400VDC | |
| 0.05 | |
| 62.8@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -25 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
Using this electrolytic ECA-2GM2R2 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 62.8@2Min μA. It has a tolerance of 20%. The ECA-2GM2R2 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2.2uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

