PanasonicECA-2CM471Kondensator, Aluminium
Cap Aluminum Lytic 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1.44A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 160VDC | |
| 1.44 | |
| 4522@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -25 | |
| 85 | |
| Bulk | |
| 18 | |
| 40 | |
| 15.4 | |
| 0.8 |
Using the aluminum anode based electrolytic ECA-2CM471 electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4522@2Min μA. The ECA-2CM471 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

