10-25% Rabatt
PanasonicECA-2AM2R2BKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 100VDC | |
| 0.03 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Choose this electrolytic ECA-2AM2R2B aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2.2uF. The ECA-2AM2R2B aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

