PanasonicECA-1EM221BJKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECA-1EM221BJ electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-1EM221BJ aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 55@2Min μA. Its capacitance value is 220uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

