10-25% Rabatt
PanasonicECA-1EHG470BKondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.091A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.091 | |
| 11.75@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-1EHG470B aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The ECA-1EHG470B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 11.75@2Min μA. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 47uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

