Diodes IncorporatedDZ23C33-7-FZener
Zener Diode Dual Common Cathode 33V 6.06% 80Ohm 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Cathode | |
| 33 | |
| 6.06% | |
| 300 | |
| 5 | |
| 0.1 | |
| 80 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| 0.09%/°C | |
| Tape and Reel | |
| 0.008 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This DZ23C33-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

