SamtecDW-10-09-T-S-435Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's board stacker DW-10-09-T-S-435 header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. DW-10-09-T-S-435 is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 15.75 mm tall and 2.54 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

