Diodes IncorporatedDMP3008SFG-7MOSFETs
Trans MOSFET P-CH 30V 8.6A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.1 | |
| 8.6 | |
| 100 | |
| 1 | |
| 17@10V | |
| 23@4.5V|47@10V | |
| 47 | |
| 2230@15V | |
| 2200 | |
| 40 | |
| 8.5 | |
| 90 | |
| 10.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8 mm |
| Verpackungsbreite | 3.3 mm |
| Verpackungslänge | 3.3 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerDI EP |
| 8 | |
| Leitungsform | No Lead |
Make an effective common gate amplifier using this DMP3008SFG-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 2200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

