Illinois CapacitorDME1W4P7K-FKondensator, Kunststofffilm

Cap Film 4.7uF 100V PET 10%( 26 X 8 X 17mm) Radial 22.5mm 125°C

This DME1W4P7K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This product is 26(Max) mm long, 17(Max) mm tall and 8(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The DME1W4P7K-F part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    24 Wochen
    • Price: 2,7027 €
    1. 200+2,7027 €
    2. 250+2,6758 €
    3. 500+2,6489 €
    4. 1000+2,6220 €
    5. 2000+2,5959 €
    6. 2500+2,4753 €
    7. 3000+2,4241 €
    8. 4000+2,4119 €
    9. 5000+2,3876 €
    10. 10000+2,3642 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.