ITT CorporationDM130340-1Steckverbinder, Kontakt
Contact PIN 8 Size Crimp ST Cable Mount 16AWG Loose
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| Loose | |
| 20.93 | |
| 8 | |
| 16 | |
| Cable Mount |
This DM130340-1 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. This product is 20.93 mm long. Its wire is 16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

