Murata ManufacturingDE1E3KX102MN4AN01FKondensator, keramisch, einlagig

Cap Ceramic Suppression X1/Y1 0.001uF 250VAC E 20%( 7 X 7mm) Radial Disc 10mm 125°C Ammo

Using one of Murata's low cost DE1E3KX102MN4AN01F single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.001uF. The DE1E3KX102MN4AN01F high frequency capacitor has a radial termination style. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 185.515 Stück

Regional Inventory: 15

    Total0,02 €Price for 1

    15 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Thailand
      • In Stock: 15 Stück
      • Price: 0,0173 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Thailand
      • In Stock: 185.500 Stück
      • Price: 0,1292 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.