Diodes IncorporatedDDZ8V2BSF-7Zener
Diode Zener Single 7.985V 2.57% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.985 | |
| 2.57% | |
| 500 | |
| 20 | |
| 7.5 | |
| 30 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 | |
| Leitungsform | Flat |
This DDZ8V2BSF-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 7.5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 7.985 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
