Diodes IncorporatedDDZ18C-7Zener
Diode Zener Single 17.9V 2.545% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 17.9 | |
| 2.545% | |
| 0.9 | |
| 500 | |
| 10 | |
| 0.05 | |
| 23 | |
| 470 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.01 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.65 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect DDZ18C-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 10 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 17.875 V and a voltage tolerance of 3%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

