Diodes IncorporatedDDTD142JU-7-FDigital-BJT
Trans Digital BJT NPN 40V 0.5A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 40 | |
| 0.5 | |
| 56@50mA@5V | |
| 200 | |
| 0.47 | |
| 0.047 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.15 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 |
You can apply the benefits of traditional BJTs to digital circuits using the NPN DDTD142JU-7-F digital transistor, developed by Diodes Zetex. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 56@50mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

