Diodes IncorporatedDDTA123YUA-7-FDigital-BJT
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 33@10mA@5V | |
| 250 | |
| 2.2 | |
| 0.22 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.15 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 |
Diodes Zetex's PNP DDTA123YUA-7-F digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 33@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

