Diodes IncorporatedDDTA123JUA-7-FDigital-BJT
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 80@10mA@5V | |
| 250 | |
| 2.2 | |
| 0.0468 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.15 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 |
Thanks to Diodes Zetex, easily integrate PNP DDTA123JUA-7-F digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

