ITT CorporationDDM-36W4P-F179Steckverbinder, D-Sub
Conn D-Sub PIN 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 32Signal/4Cavity | |
| 36 | |
| 3 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
Communicate with your serial connections using the DDM-36W4P-F179 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. DDM-36W4P-F179 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 36 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

