ITT CorporationDDM-24W7P-1A0N-K87Steckverbinder, D-Sub
Conn D-Sub PIN 17Signal/7Cavity POS Solder RA Thru-Hole 17 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 17Signal/7Cavity | |
| 17 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| 66.93 | |
| 18.78 | |
| 15.37 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the DDM-24W7P-1A0N-K87 DVI connector from ITT. This connector has a single port. It has a right angle body orientation. DDM-24W7P-1A0N-K87 is housed in polyester. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 17 terminals use the solder termination method. This product is 66.93 mm long, 15.37 mm tall and 18.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
