Amphenol Communications SolutionsDCV8W8P300H30LFSteckverbinder, D-Sub
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| M | |
| 30/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper Over Nickel Over Tin | |
| C | |
| No | |
| Tray | |
| 68.94 | |
| 12.55 | |
| 12.85 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

