ITT CorporationDCMN8H8PNK87Steckverbinder, D-Sub

Conn D-Sub PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port

The DCMN8H8PNK87 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This 1-row connector has a single port. DCMN8H8PNK87 is housed in polyester. This device has a maximum current rating of 40 A. Its 8 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.32 mm long, 14.46 mm tall and 12.55 mm deep.

258 Stück: Versand in vsl. 5 Tagen

    Total35,63 €Price for 1

    • Versand in vsl. 5 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 258 Stück
      • Price: 35,6280 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.