ITT CorporationDCMMP13H6PJSteckverbinder, D-Sub
Conn D-Sub PIN 7Power/6Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Power/6Signal | |
| 13 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The combo d-subminiature DCMMP13H6PJ DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCMMP13H6PJ is housed in polychlorinated terphenyl. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

