ITT CorporationDCME-17W5S-A197Steckverbinder, D-Sub
Conn D-Sub SKT 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 12Signal/5Cavity | |
| 12 | |
| 2/1 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| 69.32 | |
| 16.85 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This DCME17W5SA197 DVI connector from ITT is ideal for all your serial communication needs. This socket type connector's 12signal / 5cavity contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. DCME17W5SA197 is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 69.32 mm long, 12.55 mm tall and 16.85 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 12 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

