ITT CorporationDCMD-37PJSteckverbinder, D-Sub
Conn D-Sub M 37 POS 1.4mm Solder RA Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| M | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Communicating with serial connections is made easy with this DCMD-37PJ DVI connector from ITT. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DCMD-37PJ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

