Amphenol Communications SolutionsDBO9W4S500G40LFSteckverbinder, D-Sub
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Socket RA Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/5Signal | |
| 9 | |
| 1/2 | |
| Solder | |
| 7.67/1.38 | |
| Right Angle | |
| F | |
| (40/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper Over Nickel Over Tin | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 26.32 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass/Phosphor Bronze | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

