ITT CorporationDBMZ9H4SNA197Steckverbinder, D-Sub
Conn D-Sub SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/5Signal | |
| 9 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| 14.56 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The DBMZ9H4SNA197 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This socket type connector's 4power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. DBMZ9H4SNA197 is housed in polyester. This device has a maximum current rating of 40/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method. This product is 53.04 mm long, 14.56 mm tall and 12.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

