ITT CorporationDBMV17H2PNK87Steckverbinder, D-Sub
Conn D-Sub PIN 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/15Signal | |
| 17 | |
| 2/1 | |
| Solder | |
| Straight | |
| PIN | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the combo d-subminiature DBMV17H2PNK87 DVI connector from ITT. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 40/7.5 A. DBMV17H2PNK87 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 17 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

